Display Driver 3.5 Digit 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7107SCPL

DigiKey Part Number
2156-ICL7107SCPL-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICL7107SCPL
Description
ADC, DUAL-SLOPE, 3-BIT, 1 FUNC,
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Display Driver
Number of Channels
2
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:253
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,67309 €257,02 €
Unit Price without VAT:4,67309 €
Unit Price with VAT:5,65444 €