
BD240CTU | |
|---|---|
DigiKey Part Number | BD240CTUFS-ND |
Manufacturer | |
Manufacturer Product Number | BD240CTU |
Description | TRANS PNP 100V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD240CTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD242CG | onsemi | 2.225 | BD242CGOS-ND | 1,10000 € | Similar |
| BD244CG | onsemi | 1.632 | BD244CGOS-ND | 1,53000 € | Similar |
| MJE15029G | onsemi | 11.767 | MJE15029GOS-ND | 2,38000 € | Similar |
| TIP30CG | onsemi | 3.735 | TIP30CGOS-ND | 0,85000 € | Similar |
| TIP32CG | onsemi | 2.448 | TIP32CGOS-ND | 0,86000 € | Similar |




