
ICL7106CPL | |
|---|---|
DigiKey Part Number | 2156-ICL7106CPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7106CPL |
Description | IC DAS/ADC/DAC SPECIAL 40-DIP |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 40-DIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type ADC | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 2 | Supplier Device Package 40-DIP |
Resolution (Bits) 3.5 Digit | Base Product Number |
| Bulk: | 4162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,20705 € | 256,63 € |
| Unit Price without VAT: | 4,20705 € |
|---|---|
| Unit Price with VAT: | 5,09053 € |

