
HSP43216JC-52 | |
|---|---|
DigiKey Part Number | 2156-HSP43216JC-52-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43216JC-52 |
Description | HALFBAND FILTER |
Customer Reference | |
Detailed Description | Filter IC Half Band Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Number of Filters 1 |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 84-LCC (J-Lead) |
Filter Type Half Band | Supplier Device Package 84-PLCC (29.31x29.31) |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 103,56000 € | 207,12 € |
| Unit Price without VAT: | 103,56000 € |
|---|---|
| Unit Price with VAT: | 125,30760 € |

