
HN27C256AG10 | |
|---|---|
DigiKey Part Number | 2156-HN27C256AG10-ND |
Manufacturer | |
Manufacturer Product Number | HN27C256AG10 |
Description | IC EPROM 256KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 256Kbit Parallel 100 ns 28-CDIP |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 100 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |
| Bulk: | 16478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,13920 € | 253,48 € |
| Unit Price without VAT: | 10,13920 € |
|---|---|
| Unit Price with VAT: | 12,26843 € |


