
HI9P5043-5 | |
|---|---|
DigiKey Part Number | 2156-HI9P5043-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI9P5043-5 |
Description | IC SWITCH SPDT X 2 75OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 11pF, 11pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -88dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
| Bag: | 968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,45682 € | 252,05 € |
| Unit Price without VAT: | 11,45682 € |
|---|---|
| Unit Price with VAT: | 13,86275 € |

