Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4069UBT,118

DigiKey Part Number
2156-HEC4069UBT118-ND
Manufacturer
Manufacturer Product Number
HEC4069UBT,118
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
1V ~ 2.5V
Packaging
Bulk
Input Logic Level - High
4V ~ 12.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
25ns @ 15V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Voltage - Supply
3V ~ 15V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.330
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5180,49293 €255,34 €
Unit Price without VAT:0,49293 €
Unit Price with VAT:0,59645 €