NAND Gate IC 3 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD74HC10PD

DigiKey Part Number
2156-HD74HC10PD-ND
Manufacturer
Manufacturer Product Number
HD74HC10PD
Description
IC GATE NAND 3CH 3-INP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 6V
Mfr
Current - Quiescent (Max)
2 µA
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Bulk
Input Logic Level - Low
0.5V ~ 1.8V
Part Status
Active
Input Logic Level - High
1.5V ~ 4.2V
Logic Type
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Number of Circuits
3
Operating Temperature
-55°C ~ 125°C
Number of Inputs
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2570,99440 €255,56 €
Unit Price without VAT:0,99440 €
Unit Price with VAT:1,20322 €