
SN65LVDS20DRFT | |
|---|---|
DigiKey Part Number | 296-17176-2-ND - Tape & Reel (TR) 296-17176-1-ND - Cut Tape (CT) 296-17176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS20DRFT |
Description | IC LVDS REPETR/TRANSLTR 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS20DRFT Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 30ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Current - Supply 35mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input Differential | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,69000 € | 46,90 € |
| 25 | 4,34200 € | 108,55 € |
| 100 | 3,96090 € | 396,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,77808 € | 944,52 € |
| 500 | 3,66836 € | 1.834,18 € |
| 750 | 3,61339 € | 2.710,04 € |
| 1.250 | 3,55250 € | 4.440,62 € |
| 1.750 | 3,51690 € | 6.154,57 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,35680 € |

