
H11A1SM | |
|---|---|
DigiKey Part Number | H11A1SM-ND |
Manufacturer | |
Manufacturer Product Number | H11A1SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A1SM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 50 | 0,31160 € | 15,58 € |
| 100 | 0,28480 € | 28,48 € |
| 500 | 0,23658 € | 118,29 € |
| 1.000 | 0,22075 € | 220,75 € |
| 2.000 | 0,20731 € | 414,62 € |
| 5.000 | 0,19260 € | 963,00 € |
| 10.000 | 0,18343 € | 1.834,30 € |
| 25.000 | 0,17343 € | 4.335,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


