
GS4982-CDA | |
|---|---|
DigiKey Part Number | 2156-GS4982-CDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS4982-CDA |
Description | SYNC SEPARATOR IC, PDIP8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC 8-PDIP Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Gennum | Voltage - Supply 4.5V ~ 13.2V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP |
Function Separator | Supplier Device Package 8-PDIP |
Applications Professional Video |
| Bulk: | 9267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,50739 € | 253,34 € |
| Unit Price without VAT: | 5,50739 € |
|---|---|
| Unit Price with VAT: | 6,66394 € |

