
GE1301 | |
|---|---|
DigiKey Part Number | 2156-GE1301-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | GE1301 |
Description | DIODE STANDARD 50V 6A AL4 |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole AL-4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package AL-4 |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
| Bulk: | 1164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,70710 € |

