Filter IC Digital, FIR Order 85-CPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP43891GC-30

DigiKey Part Number
2156-HSP43891GC-30-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HSP43891GC-30
Description
DIGITAL FILTER
Customer Reference
Detailed Description
Filter IC Digital, FIR Order 85-CPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Digital, FIR
Frequency - Cutoff or Center
-
Number of Filters
8
Filter Order
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
85-BCPGA
Supplier Device Package
85-CPGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:277
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
642,73667 €256,42 €
Unit Price without VAT:42,73667 €
Unit Price with VAT:51,71137 €