
BZX79-B27,143 | |
|---|---|
DigiKey Part Number | 2156-BZX79-B27,143-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX79-B27,143 |
Description | DIODE ZENER 27V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.263 | 0,05164 € | 271,78 € |
| Unit Price without VAT: | 0,05164 € |
|---|---|
| Unit Price with VAT: | 0,06248 € |

