
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.7 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.573", 14.56mm) |
| Bulk: | 11159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07921 € | 256,99 € |
| Unit Price without VAT: | 4,07921 € |
|---|---|
| Unit Price with VAT: | 4,93584 € |

