
INA194AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22155-2-ND - Tape & Reel (TR) 296-22155-1-ND - Cut Tape (CT) 296-22155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,13200 € | 31,32 € |
| 25 | 2,88560 € | 72,14 € |
| 100 | 2,61480 € | 261,48 € |
| 250 | 2,48572 € | 621,43 € |
| 500 | 2,40794 € | 1.203,97 € |
| 1.000 | 2,34390 € | 2.343,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26480 € | 6.794,40 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,97310 € |








