
W163-05G | |
|---|---|
DigiKey Part Number | 2156-W163-05G-ND |
Manufacturer | |
Manufacturer Product Number | W163-05G |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Series | Frequency - Max 133MHz |
Packaging Bulk | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 8-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Bulk: | 5983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,74824 € |

