
FJD3076TM | |
|---|---|
DigiKey Part Number | 2156-FJD3076TM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJD3076TM |
Description | TRANS NPN 32V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 1 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Bulk: | 843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 843 | 0,30981 € | 261,17 € |
| Unit Price without VAT: | 0,30981 € |
|---|---|
| Unit Price with VAT: | 0,37487 € |

