
FGB20N60SF | |
|---|---|
DigiKey Part Number | 2156-FGB20N60SF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGB20N60SF |
Description | IGBT FIELD STOP 600V 40A TO-263 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 20A | |
Power - Max | 208 W | |
Switching Energy | 370µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 65 nC | |
Td (on/off) @ 25°C | 13ns/90ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,73604 € | 258,67 € |
| Unit Price without VAT: | 1,73604 € |
|---|---|
| Unit Price with VAT: | 2,10061 € |

