MFR Recommended

FF900R12IE4VBOSA1 | |
|---|---|
DigiKey Part Number | FF900R12IE4VBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12IE4VBOSA1 |
Description | IGBT MOD 1200V 900A 5100W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 900 A 5100 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 900A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 54 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 900 A | Supplier Device Package Module |
Power - Max 5100 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF900R12IE4BOSA1 | Infineon Technologies | 4 | 448-FF900R12IE4BOSA1-ND | 326,90000 € | MFR Recommended |


