
FDU2572 | |
|---|---|
DigiKey Part Number | 2156-FDU2572-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU2572 |
Description | MOSFET N-CH 150V 4A/29A IPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Tube: | 8484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,63510 € |

