
FDS9400A | |
|---|---|
DigiKey Part Number | 2156-FDS9400A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS9400A |
Description | MOSFET P-CH 30V 3.4A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 205 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 24694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 0,62044 € | 254,38 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,75073 € |

