
FDS6984AS | |
|---|---|
DigiKey Part Number | 2156-FDS6984AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6984AS |
Description | MOSFET 2N-CH 30V 5.5A/8.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A, 8.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A, 8.5A | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,57660 € | 259,47 € |
| Unit Price without VAT: | 0,57660 € |
|---|---|
| Unit Price with VAT: | 0,69769 € |

