
FDMS5361L-F085 | |
|---|---|
DigiKey Part Number | 2156-FDMS5361L-F085-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS5361L-F085 |
Description | FDMS5361 - N-CHANNEL POWERTRENCH |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 75W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package Power56 |
Rds On (Max) @ Id, Vgs 15mOhm @ 16.5A, 10V | Package / Case |

