Mosfet Array 30V 13A, 23A 1W Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS3604AS

DigiKey Part Number
2156-FDMS3604AS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMS3604AS
Description
MOSFET 2N-CH 30V 13A/23A 8PQFN
Customer Reference
Detailed Description
Mosfet Array 30V 13A, 23A 1W Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
13A, 23A
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1695pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2830
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1571,64376 €258,07 €
Unit Price without VAT:1,64376 €
Unit Price with VAT:1,98895 €