
FDMS3600AS | |
|---|---|
DigiKey Part Number | 2156-FDMS3600AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3600AS |
Description | MOSFET 2N-CH 25V 15A/30A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 15A, 30A 2.2W, 2.5W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 15A, 30A | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770pF @ 13V | |
Power - Max | 2.2W, 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |
| Bulk: | 12385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,66613 € |

