


FDMS2504SDC | |
|---|---|
DigiKey Part Number | 2156-FDMS2504SDC-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS2504SDC |
Description | MOSFET N-CH 25V 42A/49A DLCOOL56 |
Customer Reference | |
Detailed Description | N-Channel 25 V 42A (Ta), 49A (Tc) 3.3W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7770 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
| Bulk: | 7062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,12475 € | 254,97 € |
| Unit Price without VAT: | 2,12475 € |
|---|---|
| Unit Price with VAT: | 2,57095 € |

