Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6820C

DigiKey Part Number
2156-FDMF6820C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMF6820C
Description
IC HALF BRIDGE DRIVER 50A 40PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
DrMOS, Power MOSFET
Rds On (Typ)
1Ohm LS, 1Ohm HS
Current - Output / Channel
50A
Current - Peak Output
50A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-TFQFN Exposed Pad
Supplier Device Package
40-PQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1292,00519 €258,67 €
Unit Price without VAT:2,00519 €
Unit Price with VAT:2,42628 €