P-Channel 20 V 2.6A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDFME2P823ZT

DigiKey Part Number
2156-FDFME2P823ZT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDFME2P823ZT
Description
2.6A, 20V, P-CHANNEL MOSFET
Customer Reference
Detailed Description
P-Channel 20 V 2.6A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
405 pF @ 10 V
Part Status
Active
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-MicroFET (1.6x1.6)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
142mOhm @ 2.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:40000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,44219 €