
FAN5421BUCX | |
|---|---|
DigiKey Part Number | 2156-FAN5421BUCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5421BUCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.5A |
Manufacturer Fairchild Semiconductor | Voltage - Supply (Max) 6.8V |
Packaging Bulk | Interface I2C |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-UFBGA, WLCSP |
Current - Charging Constant - Programmable | Supplier Device Package 20-WLCSP (1.96x1.56) |
Programmable Features Current, Timer, Voltage | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Bulk: | 1447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | 0,54393 € | 256,19 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,65816 € |

