
FAN5355UC00X | |
|---|---|
DigiKey Part Number | 2156-FAN5355UC00X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5355UC00X |
Description | IC REG BUCK PROG 800MA 12WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 12-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.54V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (2.23x1.46) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Bulk: | 2285750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 0,96038 € | 254,50 € |
| Unit Price without VAT: | 0,96038 € |
|---|---|
| Unit Price with VAT: | 1,16206 € |

