
FAN53555BUC18X | |
|---|---|
DigiKey Part Number | 2156-FAN53555BUC18X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN53555BUC18X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.23V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-WLCSP (1.96x1.56) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 358302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 427 | 0,59494 € | 254,04 € |
| Unit Price without VAT: | 0,59494 € |
|---|---|
| Unit Price with VAT: | 0,71988 € |

