
FAN53526UC106X | |
|---|---|
DigiKey Part Number | 2156-FAN53526UC106X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN53526UC106X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.26V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.26V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,57794 € | 255,45 € |
| Unit Price without VAT: | 0,57794 € |
|---|---|
| Unit Price with VAT: | 0,69931 € |

