
ES2DAF | |
|---|---|
DigiKey Part Number | 2156-ES2DAF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ES2DAF |
Description | DIODE STANDARD 200V 2A DO214AD |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AD (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AD (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Bulk: | 900421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 878 | 0,29261 € | 256,91 € |
| Unit Price without VAT: | 0,29261 € |
|---|---|
| Unit Price with VAT: | 0,35406 € |

