
Category | Number of I/O 246 |
Mfr | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 356-BGA (35x35) |
Number of LABs/CLBs 360 | Base Product Number |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,67000 € | 211,67 € |
| Unit Price without VAT: | 211,67000 € |
|---|---|
| Unit Price with VAT: | 256,12070 € |

