
Category | Voltage - Supply 2.375V ~ 2.625V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 600-BGA (45x45) |
DigiKey Programmable Not Verified | Base Product Number |
Number of I/O 470 |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,55000 € | 505,55 € |
| Unit Price without VAT: | 505,55000 € |
|---|---|
| Unit Price with VAT: | 611,71550 € |

