
EL7155CN | |
|---|---|
DigiKey Part Number | 2156-EL7155CN-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7155CN |
Description | HALF BRIDGE BASED PERIPHERAL DRI |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 16.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 3.5A, 3.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14.5ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 7016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,45923 € | 251,91 € |
| Unit Price without VAT: | 6,45923 € |
|---|---|
| Unit Price with VAT: | 7,81567 € |

