Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5244CS

DigiKey Part Number
2156-EL5244CS-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
EL5244CS
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
60 MHz
-3db Bandwidth
100 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.358
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:4358
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1681,52131 €255,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,52131 €
Unit Price with VAT:1,84079 €