
MIC5157BM TR | |
|---|---|
DigiKey Part Number | 2156-MIC5157BM TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5157BM TR |
Description | SUPER LDO REGULATOR CONTROLLER |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4.5mA |
Manufacturer Microchip Technology | Voltage - Input 3V ~ 36V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 14-SOIC |
Type Positive Fixed | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,38834 € |

