960Mbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R103TSQX/NOPB

DigiKey Part Number
2156-DS99R103TSQX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS99R103TSQX/NOPB
Description
DS99R103 3-40MHZ DC- BALANCED 24
Customer Reference
Detailed Description
960Mbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
24
Manufacturer
National Semiconductor
Number of Outputs
1
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
960Mbps
Package / Case
48-WFQFN Exposed Pad
Input Type
LVCMOS
Supplier Device Package
48-WQFN (7x7)
Output Type
FPD-Link, LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,42824 €252,56 €
Unit Price without VAT:7,42824 €
Unit Price with VAT:8,98817 €