


DRV5053RAQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-40065-2-ND - Tape & Reel (TR) 296-40065-1-ND - Cut Tape (CT) 296-40065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053RAQDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053RAQDBZRQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Sensing Range ±18mT | Mounting Type Surface Mount |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,49910 € | 49,91 € |
| 500 | 0,45140 € | 225,70 € |
| 1.000 | 0,43368 € | 433,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40858 € | 1.225,74 € |
| 6.000 | 0,39443 € | 2.366,58 € |
| 9.000 | 0,38671 € | 3.480,39 € |
| 15.000 | 0,37752 € | 5.662,80 € |
| 21.000 | 0,37178 € | 7.807,38 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

