
DS15BR401TVS | |
|---|---|
DigiKey Part Number | 2156-DS15BR401TVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS15BR401TVS |
Description | LINE TRANSCEIVER, 1 FUNC, 4 DRIV |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BR401TVS Models |
Category | Delay Time 1.0ns |
Manufacturer National Semiconductor | Signal Conditioning Output Pre-Emphasis |
Packaging Bulk | Capacitance - Input 3 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 175mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 48-TQFP |
Data Rate (Max) 2Gbps | Supplier Device Package 48-TQFP (7x7) |
Number of Channels 4 | Base Product Number |
| Bulk: | 337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,60071 € | 254,87 € |
| Unit Price without VAT: | 2,60071 € |
|---|---|
| Unit Price with VAT: | 3,14686 € |

