
DP8573AVX | |
|---|---|
DigiKey Part Number | 2156-DP8573AVX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8573AVX |
Description | IC RTC CLK/CALENDAR PAR 28PLCC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.2V ~ 5.1V | |
Current - Timekeeping (Max) | 1µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Bulk: | 640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,93118 € | 253,83 € |
| Unit Price without VAT: | 14,93118 € |
|---|---|
| Unit Price with VAT: | 18,06673 € |

