
DM8556N | |
|---|---|
DigiKey Part Number | 2156-DM8556N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM8556N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Count Rate 25 MHz |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-PDIP |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,57167 € | 237,43 € |
| Unit Price without VAT: | 39,57167 € |
|---|---|
| Unit Price with VAT: | 47,88172 € |

