
NCP3136MNTXG | |
|---|---|
DigiKey Part Number | NCP3136MNTXGOSTR-ND - Tape & Reel (TR) NCP3136MNTXGOSCT-ND - Cut Tape (CT) NCP3136MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3136MNTXG |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3136MNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,96680 € | 24,17 € |
| 100 | 0,86020 € | 86,02 € |
| 250 | 0,80920 € | 202,30 € |
| 500 | 0,77850 € | 389,25 € |
| 1.000 | 0,77410 € | 774,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70099 € | 2.102,97 € |
| 6.000 | 0,68616 € | 4.116,96 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

