
DCV011512DP | |
|---|---|
DigiKey Part Number | 2156-DCV011512DP-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DCV011512DP |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Voltage - Output 2 -12V | Control Features Enable, Active High |
Current - Output (Max) 41mA, 41mA | Base Product Number |
| Bulk: | 1112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,81688 € | 253,07 € |
| Unit Price without VAT: | 15,81688 € |
|---|---|
| Unit Price with VAT: | 19,13842 € |

