
D73032F18V | |
|---|---|
DigiKey Part Number | 2156-D73032F18V-ND |
Manufacturer | |
Manufacturer Product Number | D73032F18V |
Description | MCU H8/300H / H8/3032 |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit OTP |
Datasheet | Datasheet |
Category | Connectivity SCI |
Mfr | Program Memory Type OTP |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8/300H | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Base Product Number |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,41800 € | 244,18 € |
| Unit Price without VAT: | 24,41800 € |
|---|---|
| Unit Price with VAT: | 29,54578 € |

