Synchronous FIFO 144K (8K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Synchronous FIFO 144K (8K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
64 TQFP

CY7C4255V-15ASI

DigiKey Part Number
2156-CY7C4255V-15ASI-CY-ND
Manufacturer
Manufacturer Product Number
CY7C4255V-15ASI
Description
IC FIFO SYNC 8KX18 10NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 144K (8K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Cypress Semiconductor Corp
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
144K (8K x 18)
Operating Temperature
-40°C ~ 85°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
64-LQFP
Access Time
10ns
Supplier Device Package
64-TQFP (10x10)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2127,48500 €254,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,48500 €
Unit Price with VAT:154,25685 €