
CY7C277-40WC | |
|---|---|
DigiKey Part Number | 2156-CY7C277-40WC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C277-40WC |
Description | IC EPROM 256KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 256Kbit Parallel 40 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Access Time 40 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |
Technology EPROM - UV |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,42667 € | 272,56 € |
| Unit Price without VAT: | 45,42667 € |
|---|---|
| Unit Price with VAT: | 54,96627 € |

