
CY7C2263XV18-633BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C2263XV18-633BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C2263XV18-633BZXC |
Description | IC SRAM 36MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 36Mbit Parallel 633 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 18 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 633 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Bulk: | 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,45000 € | 224,90 € |
| Unit Price without VAT: | 112,45000 € |
|---|---|
| Unit Price with VAT: | 136,06450 € |

